Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Power Integrations TNY279PG

TinySwitch-III: 700 V 32 W Energy-Efficient Off-Line Switcher - DIP-8C

$ 1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY279PG.

IHS

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Newchip Electronics Limited

Inventory History

3 month trend:
-0.47%

CAD Models

Download Power Integrations TNY279PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1.029
Stock
111,117
394,219
Authorized Distributors
5
6
Efficiency
-
-
Min Input Voltage
-
85 V
Max Input Voltage
-
265 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
1 A
-
Power Rating
25 W
-
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
-
7

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-01
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
onsemiNCP1337PG
NCP Series 500 mA 130 kHz Through Hole PWM Current-Mode Controller - PDIP-7
Texas InstrumentsLM78S40CN
Universal Switching Regulator Subsystem 16-PDIP -55 to 125
Texas InstrumentsLM2597N-ADJ
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2597N-5.0/NOPB
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125

Descriptions

Descriptions of Power Integrations TNY279PG provided by its distributors.

TinySwitch-III: 700 V 32 W Energy-Efficient Off-Line Switcher - DIP-8C
AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin PDIP-C
Ac/Dc Conv, Flyback, -40 To 150Deg C; |Power Integrations TNY279PG
LOAD SWITCH, Fixed, 1 Channel, +2.6V, PDIP7
Flyback 132KHz 32W isolate Yes open loop,short circuit,Over temperature,Overvoltage 65% 700V DIP-8 Through hole mounting
AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC)
Switching Regulator 0.695A PDIP7
IC OFFLINE SWIT OVP OTP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
IC MCU 16BIT 4KB FLASH 28TSSOP

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD