Texas Instruments LM2597N-5.0/NOPB

SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2597N-5.0/NOPB.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages13 years ago
Datasheet38 pages14 years ago
Technical Drawing2 pages16 years ago

HQonline

Newark

Inventory History

3 month trend:
-98.02%

CAD Models

Download Texas Instruments LM2597N-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM2594N-5.0
SIMPLE SWITCHER Power Converter 150 KHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2594N-5.0/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2597N-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-PDIP -40 to 125
Switching Regulator, Voltage-mode, 1.8A, 180kHz Switching Freq-Max, PDIP8
Analog DevicesMAX730ACPA+
MAX730A Series 11 V 450 mA 210 kHz Buck Switching Regulator - PDIP-8
Switching Controller, Current-mode, 0.5A, 146kHz Switching Freq-Max, CMOS, PDIP7

Descriptions

Descriptions of Texas Instruments LM2597N-5.0/NOPB provided by its distributors.

SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 5V 0.5A 8-Pin PDIP Tube
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:0.5A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4.5V; Supply Voltage Max:40V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2597N-5.0-NOPB
  • LM2597N-5.0NOPB
  • LM2597N5.0/NOPB
  • LM2597N5.0NOPB