Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM78S40CN

Universal Switching Regulator Subsystem 16-PDIP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78S40CN.

Texas Instruments

Datasheet14 pages11 years ago

Farnell

Verical

Newark

iiiC

CAD Models

Download Texas Instruments LM78S40CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM78S40N
Universal Switching Regulator Subsystem | IC REG BUCK BST ADJ 1.5A 16DIP
Texas InstrumentsLM2575N-ADJ
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 16-PDIP -40 to 125
Texas InstrumentsLM3524DN
Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin PDIP Tube
onsemiNCV33163P
Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16
onsemiMC44605P
7.5V~18V Flyback Up~250KHz 2.4V 2.6V No short circuit,Overvoltage PDIP-16 Through hole mounting

Descriptions

Descriptions of Texas Instruments LM78S40CN provided by its distributors.

Universal Switching Regulator Subsystem 16-PDIP -55 to 125
Conv DC-DC 2.5V to 40V Step Down Single-Out 1.25V to 40V 1.5A 16-Pin
IC, SWITCHING REG, 78S40, DIP16; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:40V; Output Current:1.5A; Voltage Regulator Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Min:1.245V; Base Number:78; Device Marking:LM78S40CN; IC Generic Number:78S40; IC Temperature Range:Commercial; Input Voltage Max:40V; Logic Function Number:78; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:1.5A; Output Voltage Max:40V; Output Voltage Min:2.5V; Package / Case:DIP; Power Supply IC Type:Switching regulator; Supply Voltage Max:40V; Supply Voltage Min:2.5V; Switch Output Current Isw Max:1.5A; Termination Type:Through Hole; Voltage Regulator Type:Boost-Buck/Inverting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM78S40CN.