Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Power Integrations TNY279PN

TNY278 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - DIP-8C

$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY279PN.

IHS

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

element14 APAC

Mouser

Future Electronics

Inventory History

3 month trend:
+3.61%

CAD Models

Download Power Integrations TNY279PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.029
$ 1
Stock
426,067
119,508
Authorized Distributors
6
5
Efficiency
-
-
Min Input Voltage
85 V
-
Max Input Voltage
265 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
1 A
Power Rating
-
25 W
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
7
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
onsemiKA7552A
Switching Controller, Current-mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
Analog DevicesMAX5033CUPA+
2.1 A SWITCHING REGULATOR 135 kHz SWITCHING FREQ-MAX PDIP8
Texas InstrumentsLM2597HVN-ADJ
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8

Descriptions

Descriptions of Power Integrations TNY279PN provided by its distributors.

TNY278 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - DIP-8C
Power Integrations Offline switching power supply chip, TNY279series, 1output, 8Pin
AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin PDIP-C
AC-DC Power Conversion - TinySwitch III 25W 85-265 VAC 32W/230 VAC
700V 132kHz DIP-8 AC-DC Controllers & Regulators ROHS
Ic, Off Line Switcher, Dip8, 279; |Power Integrations TNY279PN
25W(85-265VAC) 32W(230VAC),DIP-8,RoHS
Fixed, 1 Channel, +2.6V, PDIP7
IC OFFLINE SWIT OVP OTP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
AC-DC Controller And Voltage Regulator
Power Integrations TNY279PN 开关电源芯片
RS APAC

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNY279PN.