Power Integrations LYT5225D-TL

LED DRVR Buck/Buck-Boost/Boost/Flyback/Tapped Buck 1-CH 0.2A 16-Pin SO-B T/R
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT5225D-TL.

IHS

Datasheet14 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-40.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC to DC Switching Converter Flyback 16.5V 110kHz T/R 16-Pin SOIC
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16
Texas InstrumentsUC3842ADW
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsUC2845ADW
30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsLM3524DM/NOPB
Pwr Sply Func, PWM Controller, MSOP-16,IS 10mA, PD 1W, VO 5V, Regline 10mV, Vn 40uV

Descriptions

Descriptions of Power Integrations LYT5225D-TL provided by its distributors.

LED DRVR Buck/Buck-Boost/Boost/Flyback/Tapped Buck 1-CH 0.2A 16-Pin SO-B T/R
LED DRIVER, MUTLI-TOPOLOGY, 9W, SOIC-16
NON-DIMMABLE SINGLE-STAGE LED DR
Led Driver, Mutli-Topology, 9W, Soic-16; Device Topology:Boost, Buck, Buck-Boost, Flyback; Input Voltage Min:90V; Input Voltage Max:308V; Output Voltage Max:-; Output Current Max:-; Switching Frequency:124Khz; No. Of Rohs Compliant: Na |Power Integrations LYT5225D-TL

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD