Texas Instruments UC3842ADW

Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3842ADW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages24 years ago
Datasheet3 pages29 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments UC3842ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.965
$ 1.065
Stock
352,586
112,339
Authorized Distributors
3
2
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Flyback
Output Voltage
15 V
15 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC2845ADW
30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 16-SOIC -40 to 85
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsUC2842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2842ADWTR
30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 16-SOIC -40 to 85
UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14

Descriptions

Descriptions of Texas Instruments UC3842ADW provided by its distributors.

Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 16-SOIC 0 to 70
1 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDSO16
UCx84xA Current-Mode PWM Controller
UC3842A CURRENT MODE PWM CONTROL
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Number of PWM Outputs:1; Output Current:200mA; Package/Case:16-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.