onsemi TL594CDR2G

TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL594CDR2G.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages3 years ago

HQonline

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.18%

CAD Models

Download onsemi TL594CDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.547
$ 0.547
Stock
1,708,377
1,604,365
1,604,365
Authorized Distributors
6
3
3
Topology
Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
40 V
40 V
Min Input Voltage
7 V
-
-
Max Input Voltage
40 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
300 kHz
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiTL594CDG
Buck,Push-Pull Yes 300KHz Transistor Driver 2 SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
onsemiTL494CD
Buck,Push-Pull Yes 200KHz Transistor Driver 2 40V 7V SOIC-16 SMD mount 1.75mm(height)
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2842ADWTR
30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 16-SOIC -40 to 85
Texas InstrumentsUC2845ADW
30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 16-SOIC -40 to 85

Descriptions

Descriptions of onsemi TL594CDR2G provided by its distributors.

TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest300 kHz
Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, BIPolar, PDSO16
TL594CDR2G, PWM CONTROLLER 300 KHZ, 7 - 40 V, 16-PIN SOIC
Voltage Mode PWM Controller 300kHz 16-Pin SOIC T/R
Switching Controllers 40kHz 200mA PWM w/48% Duty Cycle Max
PWM CONTROLLER, 40KHZ, 40V, SOIC-16;
300kHz 7V~40V 2 SOP-16 DC-DC Controllers ROHS
IC REG CTRLR BCK/PSH-PULL 16SOIC
TRANS NPN DARL 120V 120A ISOTOP
PWM CONTROLLER, 40KHZ, 40V, SOIC-16; Input Voltage: 5.3V; Output Voltage: -; Output Current: 500mA; Supply Voltage Min: 7V; Supply Voltage Max: 40V; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Frequency: 40kHz; Operatin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd