Texas Instruments LM3524DM/NOPB

Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
$ 1.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3524DM/NOPB.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Augswan

Farnell

Inventory History

3 month trend:
+5.58%

CAD Models

Download Texas Instruments LM3524DM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A Automotive 16-Pin SOIC W EP T/R
Texas InstrumentsLM3524DMX/NOPB
Boost, Buck No 350kHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsLM3524DM
Boost,Buck No 350KHz Transistor Driver 1 60V 40V 8V SOIC-16 SMD mount 9.91mm*3.91mm*1.45mm
Texas InstrumentsLM3524DMX
Boost,Buck No 350KHz Transistor Driver 1 60V SOIC-16 SMD mount,glue mount 9.91mm*3.91mm*1.45mm

Descriptions

Descriptions of Texas Instruments LM3524DM/NOPB provided by its distributors.

Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Pwr Sply Func, PWM Controller, MSOP-16,IS 10mA, PD 1W, VO 5V, Regline 10mV, Vn 40uV
Pulse Width Modulation (PWM) Controller IC; Input Voltage Primary Max:40V; No. of Pins:16; Control Mode:Voltage; Duty Cycle Max:49%; Input Voltage Primary Min:8V; Leaded Process Compatible:Yes; Number of PWM Outputs:2 ;RoHS Compliant: Yes
IC, CONTROLLER, PWM, SMD; Frequency:350kHz; Power Dissipation Pd:1W; Digital IC Case Style:NSOIC; No. of Pins:16; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (20-Jun-2011); Controller Type:PWM; Input Voltage Max:40V; Output Current Max:200mA; Output Voltage Max:5V; Package / Case:NSOIC; Power Dissipation Pd:1W; Supply Voltage Max:40V; Supply Voltage Min:8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3524DM/NOPB .
  • LM3524DMNOPB