Power Integrations LXA08B600

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LXA08B600.

TME

Datasheet8 pages10 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.74
$ 2.49
$ 2.49
Stock
104,211
4,784
4,784
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
TO-263-3
D2PAK
D2PAK
Forward Voltage
-
2.1 V
2.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
34 ns
55 ns
55 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AC
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR20A60CTB
Rectifier Diode Super Barrier Rectifier 60V 20A 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.MBRB20200CT
Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV
Diodes Inc.MBRB20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Power Integrations LXA08B600 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R
Diode Switching 600V 8A 3-Pin(2+Tab) TO-263AB T/R
Fast Recovery/Super Fast Recovery Diode Switch Diode
DIODE GEN PURP 600V 8A TO263AB
DIODE STANDARD 600V 8A TO263AB
DIODE SCHOTTKY 600V 8A TO263AB
Rectifiers X-Series 600V 8A Low Qrr
600V 350A 34ns 250¦ÌA 8A TO-263AB
Rectifier, 600V, 8A, To-263Ab; Repetitive Peak Reverse Voltage:600V; Average Forward Current:8A; Diode Configuration:Single; Forward Voltage Max:2.94V; Reverse Recovery Time:34Ns; Forward Surge Current:60A; Diode Case Style:To-263Ab Rohs Compliant: Yes |Power Integrations LXA08B600

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD