Power Integrations LQA30T200C

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LQA30T200C.

IHS

Datasheet8 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.3
$ 0.751
$ 0.751
Stock
22,122
508,753
508,753
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
1.2 V
860 mV
860 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
20 A
20 A
Max Reverse Leakage Current
-
7 mA
7 mA
Reverse Recovery Time
16.5 ns
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-04-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 2 Element, 9A, 150V V(RRM), Silicon, TO-220AB
Diodes Inc.SBL1645CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD30M45CT
Field-Effect Rectifier Diode (non Schottky) 45V 30A 3-Pin TO-220AB Tube
STMicroelectronicsSTPS30L45CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Power Integrations LQA30T200C provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
Diode Switching 200V 30A 3-Pin TO-220AB Tube
DIODE ARRAY GP 200V 15A TO220AB / Diode Array 1 Pair Common Cathode Standard 200 V 15A Through Hole TO-220-3
DIODE ARRAY GP 200V 15A TO-220AB
Rectifier, 200V, 30A, To-220Ab; Repetitive Peak Reverse Voltage:200V; Average Forward Current:30A; Diode Configuration:Common Cathode; Forward Voltage Max:1.2V; Reverse Recovery Time:16.5Ns; Forward Surge Current:130A Rohs Compliant: Yes |Power Integrations LQA30T200C

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD