Power Integrations LQA20T150C

Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
$ 1.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LQA20T150C.

IHS

Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.315
$ 0.751
$ 0.751
Stock
2,889
508,168
508,168
Authorized Distributors
3
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
1.15 V
860 mV
860 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
20 A
20 A
Max Reverse Leakage Current
-
7 mA
7 mA
Reverse Recovery Time
16.3 ns
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-12-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH2002CFP
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2045CFP
Diode, Schottky Rectifier, Fast, Vr 45V, If 20A, Pkg TO-220FPAB, Config Common Cathode
Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Power Integrations LQA20T150C provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
Diode Switching 150V 20A 3-Pin TO-220AB Tube
DIODE ARRAY GP 150V 10A TO-220AB
DIODE CC 150V 10A DUAL TO-220AB
Rectifiers 150V, Dual, 10A Ultra-Low Qrr Rect
Rectifier, 150V, 20A, To-220Ab; Repetitive Peak Reverse Voltage:150V; Average Forward Current:20A; Diode Configuration:Common Cathode; Forward Voltage Max:1.15V; Reverse Recovery Time:16.3Ns; Forward Surge Current:100A Rohs Compliant: Yes |Power Integrations LQA20T150C

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD