Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS2045CFP

Diode, Schottky Rectifier, Fast, Vr 45V, If 20A, Pkg TO-220FPAB, Config Common Cathode
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2045CFP.

STMicroelectronics

Datasheet14 pages13 years ago

Factory Futures

HQonline

element14 APAC

Nu Horizons

Inventory History

3 month trend:
+6.00%

CAD Models

Download STMicroelectronics STPS2045CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.491
Stock
308,600
140,395
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
570 mV
500 mV
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
100 µA
200 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20L120CFP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), TO-220AB
STMicroelectronicsSTPS20H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS2045CFP provided by its distributors.

Diode, Schottky Rectifier, Fast, Vr 45V, If 20A, Pkg TO-220FPAB, Config Common Cathode
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220FPAB Tube
STPS2045C Series 45 V 20 A Power Schottky Rectifier - TO-220FPAB
Schottky Rectifier, 45 V, 10 A, Dual Common Cathode, TO-220FP, 3 Pins, 570 mV
45V 1 pair of common cathodes 10A 570mV@10A TO-220FP Schottky Diodes ROHS
DIODE, SCHOTTKY, 20A, 45V; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220FP; No. of Pins: 3Pins; Forward Voltage VF Max: 570mV; Forward

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS2045CFP.