Power Integrations LNK6776V

120kHz~136kHz 725V DIP-12 AC-DC Controllers and Regulators ROHS
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK6776V.

IHS

Datasheet25 pages3 years ago

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Power Integrations LNK6776V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

onsemiKA7552A
Switching Controller, Current-mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
onsemiFAN7528N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
Texas InstrumentsLM2597HVN-ADJ
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-PDIP -40 to 125
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8

Descriptions

Descriptions of Power Integrations LNK6776V provided by its distributors.

120kHz~136kHz 725V DIP-12 AC-DC Controllers and Regulators ROHS
Flyback 120KHz~136KHz 34W 15¦ÌA 85V(AC) 12V(DC) 265V(AC) Yes , 64% 725V EDIP-12 10.16mm*8.89mm*2.34mm
AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP
Off Line Switcher 11-Pin EDIP-B
Energy Efficient, High-Power Off-Line Switcher
IC OFFLINE SWITCH FLYBACK 12EDIP
AC-DC Controller And Voltage Regulator
AC/DCCONV, FLYBACK, 26W, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:eDIP; No. of Pins:11Pins; Power Rating Max:26W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:725V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD