Power Integrations LNK6773K

Power Integrations LNK6773K Ac/dc Converter, Flyback, ESOP-11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK6773K.

IHS

Datasheet25 pages3 years ago

SHENGYU ELECTRONICS

Newark

CAD Models

Download Power Integrations LNK6773K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Texas InstrumentsMC34063AP
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-PDIP 0 to 70
Texas InstrumentsMC33063ADRJR
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SON -40 to 85
Texas InstrumentsMC33063ADR
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85

Descriptions

Descriptions of Power Integrations LNK6773K provided by its distributors.

POWER INTEGRATIONS LNK6773K AC/DC CONVERTER, FLYBACK, ESOP-11
AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC
IC OFF LINE SWITCHER 11-PIN ESOP-B
IC OFFLINE SWITCH FLYBACK 12ESOP
Ac/Dc Converter, Flyback, Esop-11; Input Voltage Ac Min:85V; Input Voltage Ac Max:265V; Ac/Dc Converter Case Style:Esop; No. Of Pins:11Pins; Power Rating:21W; Topology:Flyback; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |Power Integrations LNK6773K

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD