Power Integrations LNK6666V

650V 120kHz~136kHz DIP-12 AC-DC Controllers & Regulators ROHS
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK6666V.

IHS

Datasheet25 pages3 years ago

SHENGYU ELECTRONICS

CAD Models

Download Power Integrations LNK6666V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiKA7552A
Switching Controller, Current-mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
Switching Controller, Current-mode, 0.25A, 115kHz Switching Freq-Max, CMOS, PDIP8
Texas InstrumentsLM2597HVN-ADJ
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-PDIP -40 to 125
Texas InstrumentsUC2842AN
CURRENT-MODE BIPOLAR DUAL Through Hole DC-DC Controller IC 50ns 1W -40C~85C TA Up to 500kHz
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8

Descriptions

Descriptions of Power Integrations LNK6666V provided by its distributors.

650V 120kHz~136kHz DIP-12 AC-DC Controllers & Regulators ROHS
AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP
Off Line Switcher 11-Pin EDIP-B
IC OFFLINE SWITCH FLYBACK 12EDIP
AC/DC CONV, FLYBACK, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:eDIP-12B; No. of Pins:11Pins; Power Rating Max:26W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:650V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD