Pomona Electronics 3564-2

Pomona 3564-2# Banana Plug Test Adapter, w/.093 Socket, 12 AWG, 3 A, Red, Bulk, 3562 Series
$ 12.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3564-2.

Master Electronics

Datasheet2 pages16 years ago
Datasheet2 pages22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup

Descriptions

Descriptions of Pomona Electronics 3564-2 provided by its distributors.

Pomona 3564-2# Banana Plug Test Adapter, w/.093 Socket, 12 AWG, 3 A, Red, Bulk, 3562 Series
Test Plugs & Test Jacks 23 AMP SKT ADAPT RD
Test Lead Insulated Probes Pomona Series -
Conn Banana Adapter SKT 1 POS ST 1 Port
ADAPTOR, BANANA JACK-12AWG SOCKET, RED; Gender: Jack; Connector Mounting: -; Current Rating: 24A; Voltage Rating: 2.5kV; Contact Plating: Gold Plated Contacts; Connector Colour: Red; Contact Material: Copper Alloy; Contact Term
ADAPT SCKT 0.093" TO BAN JCK RED

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3564-2#
  • 3564-2.