Pomona Electronics 3263

Pomona 3263# Banana Plug, Threaded Stud, 15 A, 5000 V, Brass, Electro-tin Plated, Bulk
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3263.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+46.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Pomona Electronics 3263 provided by its distributors.

Pomona 3263# Banana Plug, Threaded Stud, 15 A, 5000 V, Brass, Electro-tin Plated, Bulk
Banana Plug with Snap-In Mount, 1.22" Long, Brass and Beryllium Copper
Conn Banana PL 1 POS Solder Lug ST Panel Mount 1 Port Bag
POMONA 3263 Banana Plug with Thrded Stud,Silver,PK10
Banana Plug, 6-32 Thread X 1/2 Stud, 10 per package
3263 - Fluke B-Plug 6-32 X 1/2 10/Pkg (1928521)
Banana Connectors 6/32 STUD UNINS PLUG
Barrel-Type Drift Pin 1-1/16-Inch
BANANA PLUG, 15A, STUD & SOLDER LUG; Gender: Plug; Connector Mounting: Panel Mount; Current Rating: 15A; Voltage Rating: 5kV; Contact Plating: Nickel Plated Contacts; Connector Colour: -; Contact Material: Beryllium Copper; Con

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1928521
  • 3263#
  • 3263.