Pomona Electronics 1167-60

Pomona 1167-60 Double Banana Plug, Shielded Balanced Line, 60” Cable Length, Gray, 1167 Series
$ 67.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1167-60.

IHS

Datasheet1 page22 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-6.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics4911A-60-2
Pomona 4911A-60-2 Banana Plug, Retractable Sheath, 10 A, 1000 V, 60” Length, Red, 4911A Series
Pomona Electronics1167-18
Pomona 1167-18 Double Banana Plug, Shielded Balanced Line, 18” Cable Length, Gray, 1167 Series
Pomona Electronics5907A
Pomona 5907A Test Lead Set, DMM, Right Angle & Straight Plug, For Hand-Held Meters
Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 39 inch 18G
MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
4 mm Test lead with Spring Test Probe Male,1000V,20A,1m Lead Length

Descriptions

Descriptions of Pomona Electronics 1167-60 provided by its distributors.

Pomona 1167-60 Double Banana Plug, Shielded Balanced Line, 60” Cable Length, Gray, 1167 Series
TEST LEAD, STACKABLE BANANA PLUG, 1.52M; Test Connector Type A: 4mm Stackable Banana Plug, Double, Single; Test Connector Type B: 4mm Stackable Banana Plug, Double, Single; Voltage Rating: 70VDC; Current Rating: -; Insulator
Connector Assemblies, Test; Connector Type A:Banana Plugs (1) And (2); Connector Type B:Banana Plugs (1) And (2); Cable Length - Imperial:5Ft; Cable Length - Metric:1.5M; Jacket Color:Grey; Product Range:-; Body Material:Brass Rohs Compliant: Yes |Pomona 1167-60

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC