Mueller BU-4061-M-39-0

4 mm Test lead with Spring Test Probe Male, 1000V, 20A, 1m Lead Length
$ 27.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-4061-M-39-0.

Master Electronics

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

MuellerWI-M-18-0
(PREVIOUSLY BU-41040-0) BLACK ULTRA-FLEX TEST LEAD WIRE - 18G | Mueller WI-M-18-0
Red Shrouded Banana Plug on Both Ends-Silicone-1000V, 39 inch 18G
MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
Pomona ElectronicsB-24-0
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-36-2
Test Lead, Banana Plug, 4 mm, Stackable - Banana Plug, 4 mm, Stackable, 914mm, Die-Cast Zinc
Pomona ElectronicsB-36-0
Test Lead, Banana Plug, 4 mm, Stackable - Banana Plug, 4 mm, Stackable, 914mm, Die-Cast Zinc

Descriptions

Descriptions of Mueller BU-4061-M-39-0 provided by its distributors.

4 mm Test lead with Spring Test Probe Male,1000V,20A,1m Lead Length
Black Shrouded Banana Plug to Safety Test Prod-Silicone, 39 inch 18G
Test Connectors, Probes & Testleads Black Shrouded Ban P
Black Shrouded Banana Plug to Safety Tes
BLK SHRD BANA PLUG-SAFETY TEST
Test Lead, Black, 990.6Mm, 1Kv, 20A; Test Connector Type A:Test Tip Probe; Test Connector Type B:4Mm Banana Plug, Shrouded; Lead Length - Imperial:39"; Lead Length - Metric:990.6Mm; Insulator Colour:Black; Current Rating:20A Rohs Compliant: Yes |Mueller Electric BU-4061-M-39-0

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller