Polycase BF-030315

Enclosure, Potting Box, Abs Plastic, Black, 3.05 X 3.05 X 1.56 in
$ 2.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Polycase BF-030315.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Related Parts

Hammond1551KBK
ABS enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KBK
Hammond1551GBK
ABS enclosure, (L x W x H) 50 x 35 x 20 mm, black (RAL 9005), IP54, 1551GBK
Hammond1551HBK
ABS enclosure, (L x W x H) 60 x 35 x 20 mm, black (RAL 9005), IP54, 1551HBK
Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesCU-1872-B
BUD Utilibox Style F Plastic Utility Box Black (3.7 X 1.9 X 1.5 In) Item Number : CU-1872-B
Bud IndustriesCU-1950
Bud Industries CU-1950 Utility Box, Style K, Plastic, 2.6x1.5x0.9 in, Utilibox Series

Descriptions

Descriptions of Polycase BF-030315 provided by its distributors.

ENCLOSURE, POTTING BOX, ABS PLASTIC, BLACK, 3.05 X 3.05 X 1.56 IN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF030315