Bud Industries CU-1950

Bud Industries CU-1950 Utility Box, Style K, Plastic, 2.6x1.5x0.9 in, Utilibox Series
$ 1.355

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1950.

Electro Sonic

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.24%

Supply Chain

Introduction Date2003-09-18

Related Parts

Bud IndustriesCU-1951
ENCLOSURE, ABS PLASTIC, UL94-HB, V1,2.56X1.50X1.05,W/MOUNTING TABS, BLACK, UTILIBOX
Bud IndustriesCU-1953
Bud Industries CU-1953 Utility Box, Style K, Plastic, 2.8x1.7x1.1 in, Utilibox Series
Hammond1551USB3BK
ENCLOSURE, MINIATURE, PLASTIC, ABS, FOR USB, BLACK,2.56LX1.18WX.61D
Bud IndustriesCU-1952
ENCLOSURE, ABS PLASTIC, UL94-HB, V1,2.83X1.73X0.85,W/MOUNTING TABS, BLACK, UTILIBOX
Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1551GBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.79 IN, 1551 SERIES

Descriptions

Descriptions of Bud Industries CU-1950 provided by its distributors.

Bud Industries CU-1950 Utility Box, Style K, Plastic, 2.6x1.5x0.9 in, Utilibox Series
UTILIBOX ABS BLACK TEXTURED BOX, 3.188IN 0.849IN 1.5IN 0.062 IN, STYLE K SERIES
Black Textured Acrylonitrile Butadiene Styrene Flange Mount Utility Box
Plastic Boxes 2.56x1.50x0.85 w/ 3 Cable Ports
BOX ABS BLACK 2.560"L X 1.500"W
ENCLOSURE, UTILITY BOX, ABS, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 21.56mm; External Width - Metric: 38.1mm; External Depth - Metric: 65.02mm; IP Rating: -; Body Colour: Black; N

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU1950