Phoenix Contact PTSM 0,5/ 7-2,5-V-SMD

TERM BLK, PCB, SMD, 2.5MM, 7WAY; Connector Type: PCB Terminal Block; Connector Mounting: PCB; Pitch Spacing: 2.5mm;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PTSM 0,5/ 7-2,5-V-SMD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact PTSM 0,5/ 7-2,5-V-SMD.

element14 APAC

Datasheet3 pages12 years ago

Newark

Related Parts

Phoenix Contact1778793
Conn; TermBlk; PCB; Header; SnglLvl; SMT; Sldr; 5Pole; 2.5mmPitch; COMBICONSeries
Phoenix Contact1778803
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1778816
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact PTSM 0,5/ 7-2,5-V-SMD provided by its distributors.

TERM BLK, PCB, SMD, 2.5MM, 7WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:2.5mm; No. of Contacts:7; Contact Plating:Tin; Contact Material:Copper Alloy; Connector Mounting Orientation:PCB ;RoHS Compliant: Yes
TERMINAL BLOCK, WIRE TO BRD, 7POS, 20AWG; Pitch Spacing: 2.5mm; No. of Positions: 7Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 20AWG; Conductor Area CSA: 0.5mm²; Wire Connection Method: Clamp; Rated Current: 6A; Rated Voltage: 160V; Block Orientation: Surface Mount Vertical; Product Range: PTSM Series; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG