Phoenix Contact 1778816

Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778816.

IHS

Datasheet13 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.25%

CAD Models

Download Phoenix Contact 1778816 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1778793
Conn; TermBlk; PCB; Header; SnglLvl; SMT; Sldr; 5Pole; 2.5mmPitch; COMBICONSeries
Phoenix Contact1778803
Terminal Block, Header, 6Way, Smd; |Phoenix Contact 1778803
Phoenix Contact1778586
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1778816 provided by its distributors.

Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Conn; TermBlk; PCB; Header; SnglLvl; SMT; Sldr; 7Pole; 2.5mmPitch; COMBICONSeries
Phoenix Contact Printplaat-basiselementen PTSM 0,5/ 7-HH-2,5-SMD R44 - 1778816
Pluggable Terminal Blocks PTSM 0,5/ 7-HH-2,5 S MD R44
Conn Shrouded Header (4 Sides) HDR 7 POS 2.5mm Solder RA SMD T/R
PLUGGABLE HEADER 2.5MM 20AWG 160V 6A 7 POSITION COMBICON PTSM SERIES
Pin header, 7 pole, pitch 2.5 mm, angled, black, 1778816
TERM BLOCK HDR 7POS 90DEG 2.5MM
PTSM 0,5/ 7-HH-2,5-SMD R44, PTSM057HH25SMDR44
PCB headers, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: PTSM 0,5/..-HH-SMD, pitch: 2.5 mm, mounting: SMD soldering, pin layout: Linear pad geometry, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 44 mm wide tape, Article with anti-rotation pin

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG