Descriptions of Phoenix Contact 1778803 provided by its distributors.
Terminal Block, Header, 6Way, Smd; |Phoenix Contact 1778803
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Conn; TermBlk; PCB; Header; SnglLvl; SMT; Sldr; 6Pole; 2.5mmPitch; COMBICONSeries
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Side Entry SMD Tape
Pluggable Terminal Blocks PTSM 0,5/ 6-HH-2,5 S MD R44
PLUGGABLE HEADER 2.5MM 20AWG 160V 6A 6 POSITION COMBICON PTSM SERIES
Pin header, 6 pole, pitch 2.5 mm, angled, black, 1778803
TERM BLOCK HDR 6POS 90DEG 2.5MM
PTSM 0,5/ 6-HH-2,5-SMD R44, PTSM056HH25SMDR44
PCB headers, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: PTSM 0,5/..-HH-SMD, pitch: 2.5 mm, mounting: SMD soldering, pin layout: Linear pad geometry, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 44 mm wide tape, Article with anti-rotation pin