Phoenix Contact 1778793

Conn; TermBlk; PCB; Header; SnglLvl; SMT; Sldr; 5Pole; 2.5mmPitch; COMBICONSeries
$ 1.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778793.

IHS

Datasheet13 pages3 years ago

Phoenix Contact

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+82.47%

CAD Models

Download Phoenix Contact 1778793 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1778586
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1778803
Terminal Block, Header, 6Way, Smd; |Phoenix Contact 1778803
Phoenix Contact1778816
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Molex Gold-Plated Crimp Terminal, Male Contact, STANDARD .062" Series, Max 0.8mm², Min 0.2mm²
Mini-Fit Male Crimp Terminal, 0.76µm Selective Gold (Au) Plated Phosphor Bronze, 16 AWG, Reel

Descriptions

Descriptions of Phoenix Contact 1778793 provided by its distributors.

Conn; TermBlk; PCB; Header; SnglLvl; SMT; Sldr; 5Pole; 2.5mmPitch; COMBICONSeries
Phoenix Contact Printplaat-basiselementen PTSM 0,5/ 5-HH-2,5-SMD R32 - 1778793
Pluggable Terminal Blocks PTSM 0,5/ 5-HH-2,5 S MD R32
TERMINAL BLOCK, HEADER, 5WAY, SMD;
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA SMD T/R
PLUGGABLE HEADER 2.5MM 20AWG 160V 6A 5 POSITION COMBICON PTSM SERIES
Pin header, 5 pole, pitch 2.5 mm, angled, black, 1778793
TERM BLOCK HDR 5POS 90DEG 2.5MM
PTSM 0,5/ 5-HH-2,5-SMD R32 , PTSM055HH25SMDR32
PCB headers, nominal cross section: 0.5 mm2, color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: PTSM 0,5/..-HH-SMD, pitch: 2.5 mm, mounting: SMD soldering, pin layout: Linear pad geometry, number of solder pins per potential: 1, plug-in system: COMBICON PTSM, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: 32 mm wide tape, Article with anti-rotation pin

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1778793.