Phoenix Contact 3247973

Terminal Block, 2Pos, 1Level, 192A/1.5Kv Rohs Compliant: Yes |Phoenix Contact 3247973
$ 25.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3247973.

IHS

Datasheet15 pages5 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.68%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact3209633
Through terminal block, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, gray, 3209633
Phoenix Contact3002034
Standard Feed-Thru Terminal Block 12A 250V - UK3-MSTB-508
Phoenix Contact3042117
Feed-Thrugh Terminal Block; One Pluggable Connection; Two Spring Connections
Weidmuller1577340000
Conn Feed-Through Terminal Block 1 POS Screw ST T DIN Rail 20A
Weidmuller1768310000
Conn Feed-Through Terminal Block 3 POS Tension Clamp DIN Rail
Weidmuller1577260000
Multi level terminal block, screw connection, 0.5-4.0 mm², 16 A, 4 kV, dark beige, 1577260000

Descriptions

Descriptions of Phoenix Contact 3247973 provided by its distributors.

Terminal Block, 2Pos, 1Level, 192A/1.5Kv Rohs Compliant: Yes |Phoenix Contact 3247973
Bolt conn; term block; Bolt conn; Pos:1; AWG:8-2/0; W:29mm; 66mm; gray; screw conn
Bolt terminal, bolt connection, 2.5-70 mm², 1 pole, 192 A, 8 kV, gray, 3247973
Modular Terminal Block, 192A, 70mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Non-Fused Terminal Block, RBO series , 1500 V, 192A, Bolt Termination, Grey, Single Level
Series = RBO / Number of Studs = 2 / Stud Size = M8 / Cross-Section Min. mm² = 0.1 / Cross-Section Max. mm² = 6 / Voltage Rating V = 800 / Current Rating A = 192 / Rail Type = TS 35 / Terminal Block Colour = Grey / Standards Met = DNV / Standards Met = CSA / Standards Met = UL Recognized / Standards Met = IECEE CB / Standards Met = EAC / Standards Met = LR / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 110

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG