Weidmuller 1768310000

Conn Feed-Through Terminal Block 3 POS Tension Clamp DIN Rail
$ 9.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1768310000.

IHS

Datasheet12 pages3 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+48.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Weidmuller1577340000
Conn Feed-Through Terminal Block 1 POS Screw ST T DIN Rail 20A
Phoenix Contact1788127
Conn Terminal Block Plug-In Block PL 3 POS 5.08mm ST DIN Rail 12A
Phoenix Contact3209646
Through terminal block, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, blue, 3209646
Weidmuller1577260000
Multi level terminal block, screw connection, 0.5-4.0 mm², 16 A, 4 kV, dark beige, 1577260000
Weidmuller1038900000
Through terminal block, plug-in connection, 0.5-4.0 mm², 1 pole, 21.5 A, 6 kV, dark beige, 1038900000
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Weidmuller 1768310000 provided by its distributors.

Conn Feed-Through Terminal Block 3 POS Tension Clamp DIN Rail
Modular Terminal Block, 16mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Din Rail, 3Pos, 4Awg; No. Of Positions:3Positions; Wire Size Awg Min:14Awg; Wire Size Awg Max:4Awg; Conductor Area Csa:16Mm²; Wire Connection Method:Tension Clamp; Rated Current:-; Rated Voltage:-; No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1768310000
ZPE 16/3AN. Z terminal earth terminal, Earth terminal, Rated cross-section: 16 mm², Tension clamp connection, Wemid, green/yellow GTIN (EAN): 4032248122790
Positions = 3 / Wire Size AWG Max. AWG = 4 / Wire Size AWG Min. AWG = 14 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Wire Size mm2 Nominal mm² = 16 / Wire Connection Method = Tension Clamp / Current Rating kA = 1.92 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Standards Met = CE / Standards Met = CSA / Standards Met = cURus / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = INMETRO / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = Z

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER