Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3209633

Through terminal block, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, gray, 3209633
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3209633.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+25.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3062139
Barrier Strip Terminal Block, 17.5A, 1 Row(s), 1 Deck(s)
Phoenix Contact3042117
Feed-Thrugh Terminal Block; One Pluggable Connection; Two Spring Connections
Weidmuller1577340000
Conn Feed-Through Terminal Block 1 POS Screw ST T DIN Rail 20A
Phoenix Contact3209646
Through terminal block, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, blue, 3209646
Weidmuller1577260000
Multi level terminal block, screw connection, 0.5-4.0 mm², 16 A, 4 kV, dark beige, 1577260000
Weidmuller1784460000
DIN RAIL TERMINAL BLOCK, 3POS, 12AWG; No; No. of Positions:3Positions; Wire Size AWG Min:26AWG;

Descriptions

Descriptions of Phoenix Contact 3209633 provided by its distributors.

Through terminal block, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, gray, 3209633
Feed-through modular terminal block Plug-in/plug-in connection AWG 26 - 12
Standard Feed-Thru Terminal Block 24A 500V - PT25-TWIN/1P
Conn Feed-Through Modular Terminal Block F 3 POS T DIN Rail 24A
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,PT2,5-TWIN/1P,Phoenix Component wiring strip, PT 2series, grey, Push-in termination, 24A
Feed-through terminal block, nom. voltage: 500 V, nominal current: 24 A, number of connections: 3, number of positions: 1, connection method: Push-in / plug connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 24 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Grey / Standards Met = DNV / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Standards Met = LR / Standards Met = NK / Standards Met = RS / Standards Met = BV / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Series = PT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG