Phoenix Contact 3213963

N disconnect terminal block; Push-in conn; AWG: 26-12; W: 5.2mm; blue; PTN 2 5
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3213963.

Electro Sonic

Datasheet29 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.50%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1546235-1
Modular Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Phoenix Contact3040012
Terminal Block; Feed Thru; Spring Cage/Plug-in; 28-12AWG; Gray; 5.2mmW; 24A; 500V
Weidmuller1023700000
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 25A
Phoenix Contact3050073
Feed-Thrugh Terminal Block; One Pluggable Connection; ONE QUICK CONNECTION
Phoenix Contact3045017
Conn Feed-Through Terminal Block F 2 POS Screw T DIN Rail 24A
Weidmuller1753280000
Modular Terminal Block, 17.5A, 2.08mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 3213963 provided by its distributors.

N disconnect terminal block; Push-in conn; AWG:26-12; W:5.2mm; blue; PTN 2 5
PTN 2 5 N disconnect terminal block
DIN Rail Terminal Blocks PTN 2,5
Phoenix Contact Nulscheidingsklem PTN 2,5 - 3213963
N/A PITN 2,5 Blue Phoenix Contact Content: 1 pc(s)
DIN RAIL TB, PUSH IN, 2POS, 26-12AWG;
TERM BLK BUS BAR 2POS 5.2MM BLUE

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG