Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3050073

Feed-Thrugh Terminal Block; One Pluggable Connection; ONE QUICK CONNECTION
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3050073.

Phoenix Contact

Datasheet11 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+1622%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Weidmuller1023700000
Feed-Through Terminal Block Connector, 2 POS, Screw, Cable Mount, 25A
Phoenix Contact3045017
Conn Feed-Through Terminal Block F 2 POS Screw T DIN Rail 24A
Phoenix Contact3045583
Feed-Through Terminal Block; ONE PLUGGABLE CONNECTION; ONE SCREW CONNECTION
15188J-2/J series 15188 depluggable DIN terminal block, 600 V, 30 A, 2-pole, 50PK
Weidmuller1815070000
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 20A
Phoenix Contact3040012
Terminal Block; Feed Thru; Spring Cage/Plug-in; 28-12AWG; Gray; 5.2mmW; 24A; 500V

Descriptions

Descriptions of Phoenix Contact 3050073 provided by its distributors.

Feed-Thrugh Terminal Block; One Pluggable Connection; ONE QUICK CONNECTION
Standard Feed-Thru Terminal Block 17.5A 500V - QTC15/1P
FEED-THROUGH TERMINAL BLOCK 17.5A 500V ONE FAST AND ONE PLUG CONNECTION
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, nom. voltage: 500 V, nominal current: 17.5 A, number of connections: 2, connection method: Fast/plug-in connection, Rated cross section: 1.5 mm2, 1st level connection left, cross section: 0.25 mm2 - 1.5 mm2, 1st level connection right, mounting type: NS 35/7,5, NS 35/15, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG