Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3040012

Terminal Block; Feed Thru; Spring Cage/Plug-in; 28-12AWG; Gray; 5.2mmW; 24A; 500V
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3040012.

Phoenix Contact

Datasheet11 pages2 years ago
Technical Drawing1 page0 years ago

IHS

JRH Electronics

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-45.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3045017
Conn Feed-Through Terminal Block F 2 POS Screw T DIN Rail 24A
Phoenix Contact3040656
Conn Feed-Through Terminal Block F 2 POS T DIN Rail 24A
Weidmuller1023700000
Feed-Through Terminal Block Connector, 2 POS, Screw, Cable Mount, 25A
Phoenix Contact3050073
Feed-Thrugh Terminal Block; One Pluggable Connection; ONE QUICK CONNECTION
Weidmuller1753280000
Modular Terminal Block, 17.5A, 2.08mm2, 1 Row(s), 1 Deck(s)
15188J-2/J series 15188 depluggable DIN terminal block, 600 V, 30 A, 2-pole, 50PK

Descriptions

Descriptions of Phoenix Contact 3040012 provided by its distributors.

Terminal Block; Feed Thru; Spring Cage/Plug-in; 28-12AWG; Gray; 5.2mmW; 24A; 500V
Terminal Block, 2Pos, 1Level, 24A, 500V; |Phoenix Contact 3040012
Conn Feed-Through Terminal Block 2 POS Spring Cage T DIN Rail 24A
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable spring-cage modular terminal block, Type of connection:ÿSpring-cage connection, Cross section: 0.08 mmýÿ-ÿ4 mmý, AWGÿ28ÿ-ÿ12, Width:ÿ5.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Feed-through terminal block, nom. voltage: 500 V, nominal current: 24 A, number of connections: 2, connection method: Spring-cage/plug-in connection, Rated cross section: 2.5 mm2, 1st level connection left, cross section: 0.08 mm2 - 4 mm2, 1st level connection right, mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Current Rating A = 24 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = LR / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG