Phoenix Contact 3200315

Uninsulated Wire end ferrule, 4.0 mm², 12 mm long, DIN 46228/1, silver, 3200315
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3200315.

Farnell

Datasheet3 pages11 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-7.63%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cable Accessories Splice Terminal 14-16AWG Copper 8.4mm Tin
TE Connectivity160773-6
Quick Disconnect Terminal 13.5-17AWG RCP 22.9mm 7.4mm Pre-Tin Loose Piece
TE Connectivity160773-3
Quick Disconnect Terminal 15-20AWG Brass RCP 22.9mm Tin Loose Automotive
TE Connectivity322694
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Nickel Loose Piece
Butt Splice Terminal 14-16AWG Copper 17.1mm Tin VersaKrimp Bag
Connector Terminals Splice Terminal 10-12AWG Copper 21mm Tin

Descriptions

Descriptions of Phoenix Contact 3200315 provided by its distributors.

Uninsulated Wire end ferrule, 4.0 mm², 12 mm long, DIN 46228/1, silver, 3200315
Phoenix Contact DIN Ferrule; A 4-12; #12 Single Wire; Non-Insulated; 1000 ct.
Ferrules Terminal 12AWG Oxygen-Free Copper Silver M 12mm Galvanized Tin
Ferrule 12 AWG 12mm L Pin-Blade Non-Insulated Silver
A4-12,,Ferrules Without Plastic Insulating Sleeve
Phoenix Contact Adereindhuls A 4 -12 - 3200315
Ferrule, Length: 12 mm, Color: silver
Wire Ferrules A 4 -12 UNINSULATED

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG