Phoenix Contact 3200276

Uninsulated Wire end ferrule, 1.5 mm², 10 mm long, DIN 46228/1, silver, 3200276
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3200276.

IHS

Datasheet13 pages3 years ago

JRH Electronics

Burklin Elektronik

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
+53.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
TE Connectivity322927
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity1742975-1
Quick Disconnect Terminal 18-22AWG Brass RCP 16.5mm Tin T/R
Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 4.75 x 0.51mm
Quick Disconnect Flag Terminal for 1.31-0.52mm² 18-20 AWG Wire, Accepts 4.75 x 0.81mm Tab, Post-Tin Plated
Quick Disconnect Terminal 16-20AWG Brass F 15mm Tin T/R

Descriptions

Descriptions of Phoenix Contact 3200276 provided by its distributors.

Uninsulated Wire end ferrule, 1.5 mm², 10 mm long, DIN 46228/1, silver, 3200276
Phoenix Contact 3200276 Ferrule 1.5mm² Non-insulated Metal 1000pieces Silver
Insulated Ferrule Polypropylene Copper Tin-Plated 16 AWG Silver - A15-10
Ferrules Terminal 16AWG Electrolytic Copper Silver PIN 10mm Tin
1.5MM COPPER WITH TIN PLATING W/O INSULATING SLEEVE 10MM LENGTH
Terminal Block Accessory, Ferrule-straight, Copper
Phoenix Contact Adereindhuls A 1,5 -10 - 3200276
FERRULES FERRULE A 1 5-10 10 MM E - CU A SERIES
A1,5-10,,Phoenix Contact , 10mm, 1.7mm
A 1 5 -10 Ferrule length: 10 mm color:
TERMINAL, WIRE FERRULE, 16AWG/SILVER COL;
Wire Ferrules NON-INS. 1.5mm 16AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG