TE Connectivity 31264

CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 31264.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.40%

CAD Models

Download TE Connectivity 31264 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42752-2
CONN RING OVAL 14-16AWG CRIMP / Ring Terminal Connector Oval 14-16 AWG Crimp
Quick Disconnect Terminal 16-22AWG Brass F 14.6mm Tin MP-Lock™ T/R
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
6.00mm Tab Wire-to-Wire Terminal, Female, One-Piece Type, Wire Range AVS , Tin-Plated

Descriptions

Descriptions of TE Connectivity 31264 provided by its distributors.

CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
TERMINAL, RING TONGUE, #6, CRIMP; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Product Range:Budget Series; Insulator Colour:-; Insulator Materi
BUDG R 22-16 COMM 22-18 MIL 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 31264 | Internal Number: 31264 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty