Phoenix Contact 3046223

Terminal Block; 26-10; 0.14 to 4; 6.2 mm W; Green-Yellow; cULus Recognized
$ 4.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3046223.

IHS

Datasheet6 pages6 years ago

element14 APAC

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
-4.05%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
12.70mm Pitch Beau PCB Tri-Barrier Terminal Strip, without Mounting Ends, 600V, 2 Circuits
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1755736
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical

Descriptions

Descriptions of Phoenix Contact 3046223 provided by its distributors.

Terminal Block; 26-10; 0.14 to 4; 6.2 mm W; Green-Yellow; cULus Recognized
Conn Ground Modular Terminal Block F 2 POS Screw ST T DIN Rail
Phoenix Contact Ground for Disconnect/Test Disconnect Terminal Block; UT 4-MTD-PE; #26 - #10
Feed-through modular terminal block, Connection type:ÿScrew connection, Cross section: ÿ0.14 mmýÿ-ÿ6 mmý, AWG:ÿ26ÿ-ÿ10, Length:ÿ57.8 mm, Width:ÿ6.2 mm, Color:ÿgreen-yellow, Assembly:ÿNS 35/7,5, NS 35/15
Terminal block Manufacturer Article n°: 3046223 Colour: Green/Yellow Combustibility class: UL 94 V-0 Connection: Screw Mounting: DIN Rail Cross-section, flexible: 0.14...6 mm² Cross-section, rigid: 0.14...6 mm² Poles: 2 Rated voltage: 800 V
Terminal Block, Din Rail, 2Pos, 10Awg; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Screw; Rated Current:41A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact UT 4-MTD-PE

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 4-MTD-PE
  • UT4-MTD-PE