Phoenix Contact 3043077

Terminal Connector Plug Female 24A 500V 1-Pos. - SP25/1-R
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3043077.

Electro Sonic

Datasheet7 pages10 years ago

element14 APAC

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.77%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity480053-3
Tab Housing, .250 Series, Fastin-Faston, 1 Position, Natural | TE Connectivity 480053-3
TE Connectivity1-480416-0
Receptacle Connector 250V AC 13A 1P 1 Row Free-Hanging (In-Line) Mount Nylon Natural
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
Phoenix Contact3210127
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact3043019
Conn PC Terminal Block F 1 POS ST Cable Mount 24A
Phoenix Contact3045145
Terminal Block; PCB; Plug; Screw Conn; 1Pos; 5.2mmPitch; 26-12AWG; COMBI; Gray; 24A; 500V

Descriptions

Descriptions of Phoenix Contact 3043077 provided by its distributors.

Terminal Connector Plug Female 24A 500V 1-Pos. - SP25/1-R
Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block F 1 POS STCable Mount 24A
Plug, spring balancer connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, gray, 3043077
Pluggable Standard Terminal Blocks RIGHT ELEMENT 5.2MM GRAY
TERMINAL BLOCK, PLUGGABLE, 1WAY;
CONNECTOR SPRING CAGE POSITION 1 GRAY ST-COMBI SERIES
Phoenix Contact Connector SP 2,5/ 1-R - 3043077
SP 2 5/ 1-R Plug number of positions: 1
Accessory Type = Plug / Accessory Colour = Grey / Standards Met = UL Listed / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = LR / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Poles = 1 / Length mm = 15.8 / Height mm = 39

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG