Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3210127

Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3210127.

IHS

Datasheet32 pages3 years ago

Phoenix Contact

JRH Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+209%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact3209866
Terminal Block; PCB; Plug; Leg-SpringConn; 1Pos; 5.2mmPitch; 26-12AWG; COMBI; Gray
Phoenix Contact3051108
Terminal Block; PCB; Plug; Quick Conn; 1Pos; 5.2mmPitch; 24-16AWG; COMBI; Gray
TE Connectivity480053-3
Tab Housing, .250 Series, Fastin-Faston, 1 Position, Natural | TE Connectivity 480053-3
TE Connectivity1-480416-0
Receptacle Connector 250V AC 13A 1P 1 Row Free-Hanging (In-Line) Mount Nylon Natural
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Phoenix Contact3043019
Terminal Block, Pluggable, 1Way; |Phoenix Contact 3043019

Descriptions

Descriptions of Phoenix Contact 3210127 provided by its distributors.

Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 1 POS Spring Clamp ST Cable Mount 24A
Terminal Block, Pluggable, 1Way; |Phoenix Contact 3210127
Terminal Block Plug 26 to 12 AWG Push-in Connection
Phoenix,PP-H2,5/1-R,plug-in parts,Phoenix Contact 1pPlug-in terminal blocks plug, PP-H 2.5/1-Rseries, 500 V, Push-in type, grey
Plug, nom. voltage: 500 V, nominal current: 24 A, number of connections: 1, number of positions: 1, connection method: Push-in connection, Rated cross section: 2.5 mm2, 1 level, cross section: 0.14 mm2 - 4 mm2, color: gray
Plug Dimensions L x W x H: 15.8 x 5.2 x 40.2 mm Manufacturer Article n°: 3210127 Colour: Grey Connection: Push-In Housing Material: Polyamide (PA/Nylon) Series: PT Cross-section, flexible: 0.14...2.5 mm² Cross-section, rigid: 0.14...4 mm² Poles: 1 Rated voltage: 500 VAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG