Phoenix Contact 3040143

Plug, 5 Position, 26MMX39MM, Spring Cage, 28-12 AWG, Gray, St-combi Series
$ 6.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3040143.

IHS

Datasheet35 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-28.46%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

Phoenix Contact1757048
Terminal Block Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
Phoenix Contact1754504
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
Phoenix Contact1803604
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
TERMINAL BLOCK, EUROSTYLE, 5MM PITCH, HORIZONTAL PLUG, 5 CIRCUITS, 39520 SERIES
TE Connectivity / AMP796859-5
Conn Terminal Block F 5 POS 5.08mm Solder RA Thru-Hole 15A/Contact
Weidmuller1282060000
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180ø Free Hanging (In-Line)

Descriptions

Descriptions of Phoenix Contact 3040143 provided by its distributors.

PLUG, 5 POSITION, 26MMX39MM, SPRING CAGE, 28-12 AWG, GRAY, ST-COMBI SERIES
Plug; Spring-cage conn; 5 pos; AWG:28-12; W:26mm; H:39mm; SPB 2 5/ 5
TERMINAL BLOCK, PLUGGABLE, 5WAY;
DIN Rail Terminal Blocks SPB 2.5/ 5
Phoenix Contact Connector SPB 2,5/ 5 - 3040143
SPB 2 5/ 5 Plug number of positions: 5
Buy the Phoenix Contact 3040143 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3040143 is a direct replacement for existing installations.
Accessory Type = Plug / Accessory Colour = Grey / Standards Met = UL Listed / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = LR / Combustibility Class = UL 94 V-0 / Poles = 5 / Length mm = 20 / Height mm = 39

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG