Phoenix Contact 1754504

Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1754504.

Phoenix Contact

Datasheet18 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+14.64%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1934890
Conn Terminal Block F 5 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
Phoenix Contact1725536
Terminal Block Connector; PCB; Pluggable; Spring Cage; 5; 5 mm; PTDA 2.5; 14 A; 400 V
Phoenix Contact1792045
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Pluggable Mini Terminal Blocks F 5 POS 5mm Screw ST Cable Mount 16A
TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1754504 provided by its distributors.

Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
Conn Terminal Block F 5 POS 5mm Screw RA Cable Mount 12A Cardboard
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 5-Pos. - MSTB25/5-ST
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 5POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.0MM PITCH 20MM LENGTH
Phoenix,MSTB2,5/5-ST,PCBplug connector,Phoenix Contact 5mmpitch5pPlug-in terminal blocks plug, MSTB 2.5/ 5-STseries, 320 V, Tighten the screws, green
TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 5Ways; Wire Size (AWG): 24AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 320V; Product Range: MSTB Series; SVHC: Lead (15-Jan-2019); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 24AWG
Buy the Phoenix Contact 1754504 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1754504 PCB is a direct replacement for maintaining existing installations.
Female header Rating to EN: 12 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid or stranded Manufacturer Article n°: 1754504 Connection direction: Straight Gender of contacts: Female Housing Material: Polybutylene Terephthalate (PBT) Pitch: 5 mm Termination type: Screw Connection Poles: 5 Rated current to EN: 12 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MSTB 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 5-ST