Phoenix Contact 1757048

Terminal Block Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
$ 3.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757048.

Phoenix Contact

Datasheet21 pages3 years ago
Technical Drawing1 page0 years ago

element14 APAC

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+30.82%

CAD Models

Download Phoenix Contact 1757048 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.664
$ 2.588
$ 2.588
Stock
261,063
8,365
8,365
Authorized Distributors
6
4
4
Gender
Male
Female
Female
Pitch
5.08 mm
5.08 mm
5.08 mm
Number of Positions
5
-
-
Number of Rows
1
-
-
Mount
Screw
Cable
Cable
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity284041-5
Conn Terminal Block F 5 POS 5.08mm Screw ST Cable Mount 15A/Contact
Phoenix Contact1792278
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
TE Connectivity796636-5
5 Position 5.08mm 15A 300V Trough Hole Wire-to-Board Terminal Block
Phoenix Contact1923898
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 5 position; 16A; 400V; Solder
Phoenix Contact1757035
Conn Pluggable Terminal Block RCP 4 POS 5.08mm Screw RA 12A Cardboard
Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1757048 provided by its distributors.

Terminal Block Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
PLUG COMPONENT Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Terminal Block, Pluggable, 5Pos, 12Awg; |Phoenix Contact 1757048
630V 12A 5 0.2~2.5 1 12~28 5.08mm 1x5P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
TERM BLOCK PLUG 5POS STR 5.08MM / 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Phoenix,MSTB2,5/5-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch5pPlug-in terminal blocks, MSTBseries, Tighten the screws
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5.08 / Poles = 5 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = MSTB
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3705389