Phoenix Contact 3040067

Pluggable spring-cage ground terminal block for mounting on NS 35
$ 12.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3040067.

IHS

Datasheet41 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-47.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact2770888
Conn Modular Terminal Block M 4 POS Screw RA G DIN Rail/T DIN Rail 12A
Phoenix Contact1788130
Conn Terminal Block Plug-In Block 4 POS 5.08mm ST DIN Rail 12A
Phoenix Contact3040054
Terminal Block; Double-Level; 28-12AWG; Spring-Cage/Plug-in Conn; STTB 2.5/2P
Weidmuller1034400000
Multi level terminal block, screw connection, 0.5-4.0 mm², 16.5 A, 4 kV, dark beige, 1034400000
Weidmuller1815150000
Modular Terminal Block, 24A, 2.5mm2, 2 Row(s), 2 Deck(s)
Weidmuller1815110000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 3040067 provided by its distributors.

Pluggable spring-cage ground terminal block for mounting on NS 35
Modular Terminal Block, 22A, 4mm2, 1 Row(s), 2 Deck(s)
Buy the Phoenix Contact 3040067 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3040067 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Current Rating A = 22 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = LR / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Series = STTB

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG