Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3040054

Terminal Block; Double-Level; 28-12AWG; Spring-Cage/Plug-in Conn; STTB 2.5/2P
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3040054.

Phoenix Contact

Datasheet11 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-38.58%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2770888
Conn Modular Terminal Block M 4 POS Screw RA G DIN Rail/T DIN Rail 12A
Phoenix Contact3212439
Conn Double-Level Terminal Block 4 POS G DIN Rail/T DIN Rail 16A
Phoenix Contact3060351
Conn Double-Level Terminal Block F 4 POS T DIN Rail 24A
Weidmuller1815150000
Modular Terminal Block, 24A, 2.5mm2, 2 Row(s), 2 Deck(s)
Weidmuller1815110000
Conn Feed-Through Terminal Block 4 POS ST Cable Mount 20A
Weidmuller1815130000
Through terminal block, plug-in connection, 2.5 mm², 4 pole, 24 A, 6 kV, dark beige, 1815130000

Descriptions

Descriptions of Phoenix Contact 3040054 provided by its distributors.

Terminal Block; Double-Level; 28-12AWG; Spring-Cage/Plug-in Conn; STTB 2.5/2P
Double level terminal, spring-cage/plug-in connection, 0.08-4.0 mm², 22 A, 6 kV, gray, 3040054
Terminal Block, 4Pos, 2Level, 22A, 500V; |Phoenix Contact 3040054
Conn Double-Level Terminal Block 4 POS T DIN Rail 22A
Phoenix,Double layer terminal block,STTB2,5/2P,Phoenix Straight-through terminal block , STTB 2.5/ 2Pseries, double layer, grey, Spring clamp termination, 22A
Pluggable spring-cage modular terminal block, Cross section: ÿ0.08 mmýÿ-ÿ4 mmý, AWG:ÿ28ÿ-ÿ12, Connection type:ÿSpring-cage connection, Width:ÿ5.2 mm, Color:ÿgray, Mounting type:ÿNS 35/15,ÿNS 35/7,5
Double-level terminal block, Current and voltage are determined by the plug used., nom. voltage: 500 V, nominal current: 22 A, connection method: Spring-cage/plug-in connection, 1st and 2nd level connection left, Rated cross section: 2.5 mm2, cross section: 0.08 mm2 - 4 mm2, 1st and 2nd level connection right, mounting type: NS 35/15, NS 35/7,5, color: gray
Buy the Phoenix Contact 3040054 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3040054 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG