Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1034400000

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 10A
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1034400000.

IHS

Datasheet4 pages17 years ago

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonNFT2-WH
Conn Terminal Block F 4 POS 7.13mm Screw ST Cable Mount 40A
Phoenix Contact2770888
Conn Modular Terminal Block M 4 POS Screw RA G DIN Rail/T DIN Rail 12A
Phoenix Contact2770846
Conn Feed-Through Modular Terminal Block F 4 POS 5.08mm Screw G DIN Rail/T DIN Rail 12A
Weidmuller1038500000
Modular Terminal Block, 18.5A, 2.5mm2
TE Connectivity180900
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 4 POSITION, NATURAL | TE Connectivity 180900
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Weidmuller 1034400000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 10A
Standard Terminal Block; Rango De Producto:- |Weidmuller 1034400000
WDK 2.5/BLZ/5.08/ZA. W terminal feed-through terminal, Feed-through terminal, Rated cross-section: 2.5 mm², Screw connection GTIN (EAN): 4008190193058
Standard Terminal Block; Product Range: -; Standard Terminal Block; Product Range: -; No. of Contacts: 4Contacts; Pitch Spacing: -; Connector Type: Terminal Block; Connector Mounting: DIN Rail Mount; Wire Size AWG Max: 12AWG; W
Klippon Modular Terminal Block, 2-Tier, Series: W Series, 250 V AC, 16.5 A, 20 to 12 AWG Wire, 10 mm Wire Strip Length, 2.5 sq-mm Terminal, 1 N-m, Snap-Fit Mount, Screw, -50 to 120 deg C, Wemid, Dark Beige, 2.283 in H x 0.2 in W x 2.067 in D

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER