Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2770888

Conn Modular Terminal Block M 4 POS Screw RA G DIN Rail/T DIN Rail 12A
$ 6.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2770888.

IHS

Datasheet128 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-54.10%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1726163
Phoenix Contact MKKDSN 1.5/4-5.08 PCB Terminal Block, 8-Ch, 2-R, 5.08mm Pitch, TH, Screw, Green
Phoenix Contact1736713
PCB HEADER Modular Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Phoenix Contact1802430
Terminal Block, R/A, Header, 2Way, Th; |Phoenix Contact 1802430
TE Connectivity796692-4
Conn Terminal Block F 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity / AMP284061-4
Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 4 Circuits

Descriptions

Descriptions of Phoenix Contact 2770888 provided by its distributors.

Conn Modular Terminal Block M 4 POS Screw RA G DIN Rail/T DIN Rail 12A
Block Terminal 250V 10A 4-Positions Gray
Modular Terminal Block, 12A, 4mm2, 1 Row(s), 2 Deck(s)
RAIL MTD 2-HORIZONTAL PLUG ENTRIES 12A 250VAC 24-12AWG GRAY PLASTIC HOUSING 5.08MM PITCH
Phoenix,Double layer terminal block,UKK3-MSTB-5,08,Phoenix fuse terminal block, UKK 3-MSTB-5.08series, double layer, grey, screw termination, 12A
Double-level terminal block, Current and voltage are determined by the plug used., nom. voltage: 250 V, nominal current: 10 A, connection method: Screw/plug-in connection, 1st and 2nd level connection left, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG