Phoenix Contact 3003363

Terminal Block; 1; 2; 30-14; 400; 17.5 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3003363.

IHS

Datasheet11 pages5 years ago

Electro Sonic

TodayComponents

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.39%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
TE Connectivity796634-2
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 2 Pos.
TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1840366
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide

Descriptions

Descriptions of Phoenix Contact 3003363 provided by its distributors.

Terminal Block; 1; 2; 30-14; 400; 17.5 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw
Conn Feed-Through Terminal Block F 2 POS Screw Cable Mount 17.5A
Phoenix Contact 3003363 Din Rail Terminal Block Screw 4.2mm 17.5A Blue
Modular Terminal Block, 17.5A, 1.5mm2, 2 Row(s), 1 Deck(s)
Feed-through modular terminal block, Type of connection: Screw connection, Cross section: 0.14 mm² - 1.5 mm², AWG 26 - 16, Width: 4.2 mm, Color: blue, Mounting type: NS 15
Positions = 2 / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Screw / Current Rating A = 17.5 / Voltage Rating V = 400 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 4.2 / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC EX / Standards Met = UL Listed / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG