Phoenix Contact 2900366

Modular part; Solid State Output Relay; 60V in; 33VDC 3A out; DIN rail mnt
$ 50.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900366.

Electro Sonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Phoenix Contact2966634
Solid State Terminal Relay 3A 24VDC - PLC-OSC-24DC/24DC/2
PanasonicAQZ202
Relay SSR 50mA 1.5 Volt DC-IN 3A 60 Volt AC/DC Output 4-Pin SIL
RELAY SSR SPST 3A 20V 4-SMD / Solid State Relay 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP SMD Stick
Relay SSR 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP SMD Stick
Relay SSR 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP T/R
PanasonicAQV252G2S
SSR RELAY SPST-NO 3A 0-50V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Phoenix Contact 2900366 provided by its distributors.

Modular part; Solid State Output Relay; 60V in; 33VDC 3A out; DIN rail mnt
Phoenix Contact Solid-state-relaismodule PLC-OPT- 60DC/ 24DC/2 - 2900366
PLC-INTERFACE W/ SWITCH, SS RELAY, 60V, 33VDC 3A, DIN RAIL NS 35/7,5, PLC-OPT
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 60 V DC, output: 3 - 33 V DC/3 A
PLC OPTOCOUPLER, D/RAIL, 60DC/24DC; Contact Configuration: SPST-NO; Load Current: 3A; Operating Voltage Max: 33VDC; Relay Mounting: DIN Rail; Relay Terminals: Spring Clamp; Switching Mode: Zero Voltage Turn On; Operating Volta

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG