Phoenix Contact 2966634

Phoenix Contact Solid-state-relaismodule PLC-OSC- 24DC/ 24DC/ 2 - 2966634
$ 37.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2966634.

Phoenix Contact

Datasheet8 pages3 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-46.76%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

PanasonicAQZ202
Relay SSR 50mA 1.5 Volt DC-IN 3A 60 Volt AC/DC Output 4-Pin SIL
RELAY SSR SPST 3A 20V 4-SMD / Solid State Relay 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP SMD Stick
Relay SSR 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP SMD Stick
RELAY SSR SPST 3A 60V 6-DIP / Solid State Relay 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP SMD Stick
PanasonicAQV252G2S
SSR RELAY SPST-NO 3A 0-50V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Schneider Electric70S2-04-B-03-V
Solid State Relays - Industrial Mount 70S2-V SSR / Triac SPST-NO, 3 A, PCB

Descriptions

Descriptions of Phoenix Contact 2966634 provided by its distributors.

Phoenix Contact Solid-state-relaismodule PLC-OSC- 24DC/ 24DC/ 2 - 2966634
PLC-INTERFACE W/ SWITCH, SS RELAY, 24 VDC, 33 VDC, 3A, DINNS 35/7, 5, PLC-OSC
Phoenix Contact Interface Relay and Base; PLC-OSC- 24DC/ 24DC/ 2; Universal; 3A; 1NO; 24VDC IN; 24VDC OUT; DIN Rail Mount; Screw Connection
PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 24 V DC, output: 3 - 33 V DC/3 A
Relay, Plc, Spst, 24Vdc, 3A, Din Rail; Contact Configuration:Spst; Load Current:-; Operating Voltage Max:-; Relay Mounting:Din Rail; Relay Terminals:Spring Clamp; Switching Mode:-; Operating Voltage Min:-; Control Voltage Min:- Rohs Compliant: Yes |Phoenix Contact PLC-OSC- 24DC/ 24DC/ 2
Switching Current A = 15 / Switching Voltage - DC V = 33 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = PLC-OSC / Coil Voltage - DC V = 24 / Width mm = 6.2 / Length mm = 80 / Height mm = 90 / Contact Configuration = 1NO / Coil Type = DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLC-OSC- 24DC/ 24DC/ 2