Omron G3VM-21DR

RELAY SSR SPST 3A 20V 4-SMD / Solid State Relay 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP SMD Stick
$ 9.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-21DR.

IHS

Datasheet9 pages7 years ago

Farnell

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
-98.70%

CAD Models

Download Omron G3VM-21DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-06-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-03-31

Related Parts

Relay SSR 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP Stick
PanasonicAQV252G2S
SSR RELAY SPST-NO 3A 0-50V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
PanasonicAQV252G2SX
SSR RELAY SPST-NO 3A 0-50V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
ToshibaTLP3545(F)
Relay SSR 10mA 1.48V DC-IN 3A -60V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQV251G
Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin PDIP Tube
Relay SSR 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP SMD Stick

Descriptions

Descriptions of Omron G3VM-21DR provided by its distributors.

RELAY SSR SPST 3A 20V 4-SMD / Solid State Relay 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP SMD Stick
Solid State Relays - PCB Mount 20V SPST-NO DIP4 SMT 3000mA 40ohm 300pF
Mosfet Relay, Spst, 3A, 20V, Dip-4; Available Until Stocks Are Exhausted |Omron Electronic Components G3VM-21DR
AC/DC 80mΩ 0V~20V 3A 1.33V(DC) 4-SMD SMD Mount 6.4mm × 4.58mm × 3.65mm
Transistor Output SSR, 1-Channel, 2500V Isolation
场效应管, MOSFET 继电器, SPST-常开, 3A, 20V, SMD;
DIP 4pin, SPST-NO, 20V, 3000mA
Omron SCT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM21DR