Panasonic AQV252G2S

SSR RELAY SPST-NO 3A 0-50V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV252G2S.

IHS

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-1.82%

CAD Models

Download Panasonic AQV252G2S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Relay SSR 20mA 1.48V DC-IN 1.8A 60V AC/DC-OUT 6-Pin SOP Stick
ToshibaTLP3545(F)
Relay SSR 10mA 1.48V DC-IN 3A -60V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQV251G
Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin PDIP Tube
Relay SSR 30mA 1.48V DC-IN 5A 20V 6-Pin SOP T/R
Relay SSR 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP SMD Stick
RELAY SSR SPST 3A 60V 6-DIP / Solid State Relay 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP SMD Stick

Descriptions

Descriptions of Panasonic AQV252G2S provided by its distributors.

SSR RELAY SPST-NO 3A 0-50V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
AQV Series SPST-NO 3 A 50 V Solid State Relay - SOIC-6
Relay SSR 30mA 1.5V DC-IN 3A 50V AC/DC-OUT 6-Pin SOP Tube
Mosfet Relay, Spst-No, 3A, 50V, Smd; |Panasonic AQV252G2S.
RELAY OPTO SPST-NO 3A 50V 6SOP | Panasonic Electronic Components AQV252G2S
RELAY, SOLID STATE, SPST-NO, 3A, 10mA, 50VAC; Contact Configuration:SPST-NO; Load Current:3A; Relay Terminals:SMD; Load Voltage Max:50VAC; On State Resistance Max:0.07ohm; Isolation Voltage:1.5kV; Forward Current If:10mA
RELAY, SOLID STATE, SPST-NO, 3A, 10mA, 50VAC; Contact Form:SPST-NO (1 Form A); Load Type:AC / DC; Load Voltage Max:50V; Load Current:3A; MOSFET Relay Package Style:SOP-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV252G2S.