Phoenix Contact 2900355

Modular part; Solid State Output Relay; 120V in; 48VDC 100mA out; DIN rail mnt
$ 31.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900355.

Electro Sonic

Datasheet5 pages10 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Stick
Phoenix Contact2966728
Phoenix Contact Solid-state-relaismodule PLC-OSC- 24DC/ 48DC/100 - 2966728
Relay SSR 25mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP SMT
PanasonicAQW614EH
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQY414S
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
Relay SSR 25mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Phoenix Contact 2900355 provided by its distributors.

Modular part; Solid State Output Relay; 120V in; 48VDC 100mA out; DIN rail mnt
Phoenix Contact Solid-state-relaismodule PLC-OPT-120UC/ 48DC/100 - 2900355
PLC-INTERFACE W/ SWITCH, SS RELAY, 120V, 48VDC 100MA, DIN NS 35/7,5, PLC-OPT
PLC OPTOCOUPLER, D/RAIL, 120UC/48DC; Contact Configuration: SPST-NO; Load Current: 100mA; Relay Mounting: DIN Rail; Relay Terminals: Spring Clamp; Operating Voltage Min: 3VDC; Operating Voltage Max: 48VDC; Control Voltage Min:
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 120 V AC/110 V DC, output: 3 - 48 V DC/100 mA

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG